You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 3.0 HDMI/DVI/VGA/Component HD Video Recorder, 1080p 60fps - 

USB3HDCAP

USB3HDCAP - USB 3.0 HDMI/DVI/VGA/Component HD Video Recorder, 1080p 60fps
USB3HDCAP - USB 3.0 HDMI/DVI/VGA/Component HD Video Recorder, 1080p 60fps
USB3HDCAP - USB 3.0 HDMI/DVI/VGA/Component HD Video Recorder, 1080p 60fps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB3HDCAP
Order Code:
CS28369
Also Known As:
GTIN UPC EAN: 0065030855952
Technical Datasheet:
USB3HDCAP   Datasheet
See all Technical Docs

Product Overview

Record high definition video to your computer from a HDMI, DVI, VGA or component source
  • Capture video footage at 60 frames per second
  • Maximum analog/digital resolution 1920x1080
  • High performance onboard H.264 encoding
  • Supports 2 channel stereo sound (HDMI/RCA)
  • Will not record digitally encrypted content
  • SuperSpeed USB 3.0 interface
  • Input connections: 1x HDMI, 1x DVI-I, VGA and S-Video sockets
  • RCA Inputs: 1x RCA composite video, 3x RCA component video, 2x RCA stereo audio
  • Supports Win XP/Vista/7/8.1/10
  • Min. Sys. Req: 2GB memory, 2.8GHz Core i3 or equivalent CPU
  • Dimensions (HxWxD): 25x114x76mm
  • 2 Year manufacturer warranty

Contents

Contents: Video capture device, AV breakout cable, DVI/VGA adaptor, USB cable and user guide

Warnings

Note: This product is not compatible with Etron or ASMedia 1042/1042A USB host controllers

Product Information


:
HDMI / DVI / VGA / Component Video

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030855952

3 In stock Need more?

???PF_PDP_RSP_SUP???

£147.84 ( £177.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £147.84 (£177.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --