You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active USB 3.0 A Plug to B Plug Lead, 10m Black -
USB3SAB10M
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB3SAB10M
- Order Code:
- CS38444
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030861359
- Technical Datasheet:
- USB3SAB10M Datasheet
Product Overview
- High performance USB 3.2 Gen 1 peripheral lead
- Active design with built-in equalising chip ensures a reliable connection between devices
- Exceeds standard cable limit for USB 3.2 Gen 1 connections
- Aluminium-Mylar foil with braid shielding and PVC jacket
- 2 Year manufacturer warranty
Contents
Cable only
Product Information
- :
- Type A Plug to Type B Plug
- :
- 10m
- :
- 32.8ft
- :
- USB 3.2
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.24 (£107.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.