You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal USB 3.0 Laptop Docking Station - Dual Video HDMI DVI VGA with Audio, Ethernet -
USB3SDOCKHDV
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB3SDOCKHDV
- Order Code:
- CS27434
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030851299
- Technical Datasheet:
- USB3SDOCKHDV Datasheet
Product Overview
- Designed to add extra functionality to notebooks
- Add dual HD video, USB 3.0, Gigabit Ethernet and audio ports from a single USB 3.0 connection
- Creates 1x HDMI, 1x DVI-D and 1x VGA connection for external displays
- Connect dual displays using either HDMI + DVI or HDMI + VGA combinations
- Supports HD resolutions on both connected displays
- VGA Maximum analogue resolution: 2048x1152
- DVI-D Maximum digital resolution: 1920x1200
- HDMI Maximum digital resolution: 1920x1080
- Compatible with Windows Aero® interface
- Full Duplex and Auto MDIX support
- 2x 3.5mm Speaker and microphone mini-jacks
- 1x RJ45 Gigabit Ethernet port
- 3x SuperSpeed USB 3.0 ports
- SuperSpeed USB 3.0 interface up to 5Gbps
- Supports Win XP SP3 (32-bit)/Vista/7/8 and Mac OS 10.6-10.12, 10.14
- Dimensions (HxWxD): 44x304x178mm
- 2 Years manufacturer warranty
Contents
Docking station, ac adaptor, USB 3.0 lead, software and user guide
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.38 (£80.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.