You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-A Plug to USB-A Socket USB 3.0 Extension Lead, 2m -
USB3SEXT2MBK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB3SEXT2MBK
- Order Code:
- CS37267
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030859431
- Technical Datasheet:
- USB3SEXT2MBK Datasheet
Product Overview
- Convenient USB 3.0 extension cable
- Constructed to SuperSpeed USB 3.2 Gen1 Specifications, backwards compatible with USB 2.0
- Data transfer rates up to 5Gb/s
- Durable PVC cable jacket
- Foil shielded twisted pair cable
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- Type A Plug to Type A Receptacle
- :
- 2m
- :
- 6.6ft
- :
- USB 3.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
182 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.95 (£8.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.