You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Nano AC600 WiFi Adaptor -
USB433ACD1X1
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB433ACD1X1
- Order Code:
- CS38470
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030863773
- Technical Datasheet:
- USB433ACD1X1 Datasheet
Product Overview
- Ideal upgrade or replacement for a laptop's existing wireless capability
- Dual band speeds up to 433Mb/s (5GHz band), and 150Mb/s (2.4GHz)
- Versatile 1T1R antenna configuration is backward compatible with 802.11a/b/g/n networks
- WEP, WPA and WPA2 data encryption
- Compact nano-sized form factor can be left connected with minimal obstruction
- Supports Windows 7/8/10/11, Server 2008-2022 and macOS 10.6-10.14
- Dimensions (HxWxD): 9x17x22m
- 2 Year manufacturer warranty
Contents
Adaptor, software and user guide
Product Information
- :
- USB 2.0
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.28 (£23.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























