You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angled Micro USB Charge & Sync Cable, 0.5m -
USBAUB50CMRA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBAUB50CMRA
- Order Code:
- CS31263
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030868143
- Technical Datasheet:
- USBAUB50CMRA Datasheet
Product Overview
- Easily connect your device in tight spaces or hard to reach areas
- Designed to deliver full power so that your mobile devices charge at the correct speed
- Data transfer rate up to 480Mb/s
- Moulded connectors with strain relief
- Limited lifetime manufacturer warranty
Contents
Cable only
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Micro Type B Plug
- :
- Micro USB Type B Plug
- :
- 500mm
- :
- 19.7"
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
41 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 28/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
30 more will be available week commencing 28/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.48 (£4.18) | ( ) |
5+ | £3.26 (£3.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.