You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to USB Data Transfer Cable for Windows & Mac -
USBC3LINK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBC3LINK
- Order Code:
- CS31863
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030875202
- Technical Datasheet:
- USBC3LINK Datasheet
Product Overview
- Wide compatiblity with Mac and PCs - supports Windows to Windows, Windows to Mac, Mac to Windows and Mac to Mac transfers
- No CD required, software is stored on the cable
- Included PCLinq software allows file transfers in any direction between any compatible OS
- PCLinq supports Windows 7/8/10 and Mac OS 10.8-10.13
- Compatible with Windows Easy Transfer software for migrating to a new version of Windows (up to Windows 8)
- Convenient 2m cable length
- 2 Year manufacturer warranty
Contents
Transfer cable and user guide
Footnotes
Product Information
- :
- USB Type A Plug
- :
- Type C Plug to Type A Plug
- :
- USB Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 3.2
- :
- -
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.84 (£27.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.