You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 3.5mm Audio Adaptor - 

USBCAUDIO2

New
USBCAUDIO2 - USB-C to 3.5mm Audio Adaptor
USBCAUDIO2 - USB-C to 3.5mm Audio Adaptor
USBCAUDIO2 - USB-C to 3.5mm Audio Adaptor
USBCAUDIO2 - USB-C to 3.5mm Audio Adaptor
USBCAUDIO2 - USB-C to 3.5mm Audio Adaptor
USBCAUDIO2 - USB-C to 3.5mm Audio Adaptor
USBCAUDIO2 - USB-C to 3.5mm Audio Adaptor
USBCAUDIO2 - USB-C to 3.5mm Audio Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USBCAUDIO2
Order Code:
CS38021
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030898225
Technical Datasheet:
USBCAUDIO2   Datasheet
See all Technical Docs

Product Overview

The Startech USBCAUDIO2 is a convenient adaptor that lets you connect wired headphones to a USB Type-C-enabled device and enjoy high-fidelity audio output. The built-in 32-bit DAC supports stereo sound and microphone functionality via the TRRS jack to deliver clear, immersive audio.
  • 3.5mm TRRS audio socket supports headsets, speakers and microphones
  • Built-in 32-bit DAC for high quality audio output and stereo ADC with 94dB SNR for clear MIC input
  • Supports audio ranges from 44.1 to 384kHz and 16, 24, and 32-bit sample rates
  • 105dBA signal-to-noise ratio for crisp and detailed audio output
  • Universal compatibility with USB-C and Thunderbolt hosts
  • Compact cable-based design to reduce clutter
  • Durable TPE cable jacket with soft-touch finish

Product Information


:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030898225

7 In stock

20 more will be available week commencing 07/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£10.28 ( £12.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.28 (£12.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --