You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hybrid USB-C Cable with USB-A Adaptor, 1m -
USBCCADP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBCCADP
- Order Code:
- CS34503
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891660
- Technical Datasheet:
- USBCCADP Datasheet
Product Overview
- USB 3.2 Gen 2 USB-C cable supports SuperSpeed+ transfer rates up to 10Gb/s
- The USB-A adaptor supports USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Supports up to 100W Power Delivery when used with a PD 3.0 USB-C host
- Aluminium-Mylar shielding and PVC cable jacket
- 2 Year manufacturer warranty
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 3.2
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.76 (£22.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.