You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB A Male to USB A Female USB 2.0 Extension Lead, 1.8m - 

USBEXTAA6BK

USBEXTAA6BK - USB A Male to USB A Female USB 2.0 Extension Lead, 1.8m
USBEXTAA6BK - USB A Male to USB A Female USB 2.0 Extension Lead, 1.8m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USBEXTAA6BK
Order Code:
CS37269
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030840811
Technical Datasheet:
USBEXTAA6BK   Datasheet
See all Technical Docs

Product Overview

The USBEXTAA6BK from Statech is a USB extension cable that provides a USB-A male connector and a USB-A female connector, extending the connection between USB 2.0 devices by up to 1.8m, an ideal solution for better placement of peripherals or adding flexibility to existing USB ports. This high quality USB extension cable is fully rated for use with USB 1.1 and USB 2.0 devices, and is backed by StarTech's lifetime warranty.
  • Convenient USB 2.0 extension cable
  • Data transfer rates up to 480Mb/s
  • Durable PVC cable jacket with moulded strain relief
  • Aluminium-Mylar foil with braid shielding
  • Nickel plated USB connections
  • Lifetime limited manufacturer warranty

Contents

Extender only

Product Information


:
Type A Plug to Type A Receptacle

:
1.8m

:
6ft

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030840811

200 In stock Need more?

???PF_PDP_RSP_SUP???

£2.96 ( £3.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.96 (£3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.78 (£3.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --