You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-A Plug to USB-A Socket USB 2.0 Extension Lead, 3m White -
USBEXTPAA3MW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USBEXTPAA3MW
- Order Code:
- CS37804
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030851237
- Technical Datasheet:
- USBEXTPAA3MW Datasheet
Product Overview
- Simple and effective USB 2.0 extension lead
- High speed data transfer rates up to 480Mb/s
- Sleek all-white construction with thin connector profiles
- Durable PVC cable jacket with strain relief
- Aluminium-Mylar foil shileding with drain
- Nickel plated USB connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- Type A Plug to Type A Receptacle
- :
- 3m
- :
- 9.8ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
10 more will be available week commencing 04/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.26 (£6.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.