You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.15m USB A Male To Micro B Male Lead -
UUSBHAUB6IN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- UUSBHAUB6IN
- Order Code:
- CS29356
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030840989
- Technical Datasheet:
- UUSBHAUB6IN Datasheet
Product Overview
- Ideal for data synchronisation and file transfers
- High speed transfer rates up to 480Mbps
- Aluminium-Mylar foil with braided shielding
- Durable PVC construction
Contents
Contents: Cable only
Product Information
- :
- Mini USB Type A Plug
- :
- Type A Plug to Micro Type B Plug
- :
- Micro USB Type B Plug
- :
- 0.15m
- :
- 5.9"
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 12/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
5 more will be available week commencing 12/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.64 (£4.37) | ( ) |
5+ | £3.42 (£4.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.