You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA to 1080p HDMI Adaptor Cable, 2m -
VGA2HDMM2M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- VGA2HDMM2M
- Order Code:
- AV29042
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030885065
- Technical Datasheet:
- VGA2HDMM2M Datasheet
Product Overview
- 2m Cable length
- Active VGA to HDMI conversion
- Supports resolutions up to 1080p Full HD
- 7.1 Channel audio specification
- HDMI version 1.4
- Native USB audio support
- Powered by USB connection
- 2 Year manufacturer warranty
Contents
Adaptor only
Warnings
Product Information
- :
- VGA HD-15 Plug + Type A USB Plug to HDMI Plug
- :
- VGA
- :
- 6.6ft
- :
- 1Ways
- :
- Plug
- :
- 2m
- :
- Black
- :
- HDMI
- :
- 1Ways
- :
- -
- :
- Plug
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.35 (£42.42) | ( ) |
| 3+ | £32.83 (£39.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























