You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VGA to 1080p HDMI Adaptor Cable, 3m - 

VGA2HDMM3M

VGA2HDMM3M - VGA to 1080p HDMI Adaptor Cable, 3m
VGA2HDMM3M - VGA to 1080p HDMI Adaptor Cable, 3m
VGA2HDMM3M - VGA to 1080p HDMI Adaptor Cable, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
VGA2HDMM3M
Order Code:
AV29043
Also Known As:
GTIN UPC EAN: 0065030885072
Technical Datasheet:
VGA2HDMM3M   Datasheet
See all Technical Docs

Product Range Selector (Startech VGA to HDMI Adaptor Cables)

See all from this product range

Product Overview

Easily connect an HDMI display to your laptop or desktop computer's VGA output. Active conversion with power and audio supplied by the integrated USB connection.
  • 3m Cable length
  • Active VGA to HDMI conversion
  • Supports resolutions up to 1080p Full HD
  • 7.1 Channel audio specification
  • HDMI version 1.4
  • Native USB audio support
  • Powered by USB connection
  • 2 Year manufacturer warranty

Contents

Adaptor only

Product Information


:
VGA

:
1Ways

:
Plug

:
HDMI

:
1Ways

:
Plug

:
Startech VGA to HDMI Adaptor Cables

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030885072

2 In stock

Available until stock is exhausted

£44.44 ( £53.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £44.44 (£53.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £41.92 (£50.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --