You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Photovoltaic / Solar Panel Connectors, Plug and Socket, 2 Pack -
32.0018+32.0019
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 32.0018+32.0019
- Order Code:
- CN24788
- Product Range
- MC4
- Technical Datasheet:
- 32.0018+32.0019 Datasheet
Product Range Selector (MC4)
See all from this product rangeProduct Overview
- PC insulation
- UL94V-0 Flammability rating
- Snap-in locking system
- IP67 Mated and IP2X unmated protection rating
- Cable CSA: 2.5mm² to 4mm²
Applications
Industrial, Power Management
Product Information
- :
- Female Cable Coupler
- :
- -
- :
- Plug, Receptacle
- :
- Cable Mount
- :
- IP67
- :
- 10AWG
- :
- Crimp
- :
- 30A
- :
- 1kV
- :
- MC4
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.84 (£31.01) | ( ) |
5+ | £20.55 (£24.66) | ( ) |
10+ | £19.24 (£23.09) | ( ) |
20+ | £15.86 (£19.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.