You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Right Angled Socket, 6mm, POAG-KBT6-EC/6 - 

55.3225-20

55.3225-20 - Right Angled Socket, 6mm, POAG-KBT6-EC/6
55.3225-20 - Right Angled Socket, 6mm, POAG-KBT6-EC/6
55.3225-20 - Right Angled Socket, 6mm, POAG-KBT6-EC/6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
55.3225-20
Order Code:
IN09722
Product Range
POAG-KBT6-EC/6 Series
Technical Datasheet:
55.3225-20   Datasheet
See all Technical Docs

Product Range Selector (POAG-KBT6-EC/6 Series)

See all from this product range

Product Overview

The 55.3225-20 is a Right-angled Socket for self-assembly of connecting leads for potential equalization. Socket made of nickel-plated brass and Multilam made of gold-plated hard-drawn copper alloy. The purpose of additional potential equalization is to equalise potentials between different metal parts that can be touched simultaneously or to reduce differences of potential which can occur during operation between the bodies of medical electrical devices and conductive parts of other objects. The newly developed POAG socket is designed for screw lead termination so that no special tools (crimping pliers) are needed. The use of high-quality components ensures dependable potential equalization in places where it is particularly important. The new POAG socket separately for the self-assembly of potential equalization leads, as well as leads ready assembled with this socket.
  • Screw connection is simply effected by means of a standard Allen key (no special tool needed)
  • Good performance ratio of the POAG sockets and assembled leads
  • Nickel-plated socket and gold-plated Multilam for dependable, durable contact

Applications

Medical

Product Information


:
POAG-KBT6-EC/6 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

76 In stock Need more?

???PF_PDP_RSP_SUP???

£8.03 ( £9.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.03 (£9.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.36 (£8.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --