You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Banana Socket, Panel Mount, 60V DC, 25A, Red - 

64.3042-22

64.3042-22 - 4mm Banana Socket, Panel Mount, 60V DC, 25A, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
64.3042-22
Order Code:
CN24757
Product Range
LB4H-IE/N Series
Technical Datasheet:
64.3042-22   Datasheet
See all Technical Docs

Product Range Selector (LB4H-IE/N Series)

See all from this product range

Product Overview

64.3042-22 is an insulated Ø 4mm rigid panel mount socket. The socket can be screw-mounted in pre drilled panels.
  • Voltage rating is 30VAC, 60VDC, current rating is 25A
  • Solder connection
  • Red colour
  • Made of machined brass
  • Nickel plated contact

Product Information


:
Socket

:
Panel Mount

:
25A

:
60VDC

:
Nickel Plated Contacts

:
Red

:
Brass

:
Solder

:
LB4H-IE/N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£3.45 ( £4.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.45 (£4.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.21 (£3.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.91 (£3.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £2.74 (£3.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --