You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20A Red 4mm Right Angle Banana Plug to Probe Test Lead - 0.1m - 

66.9008-100-22

66.9008-100-22 - 20A Red 4mm Right Angle Banana Plug to Probe Test Lead - 0.1m
66.9008-100-22 - 20A Red 4mm Right Angle Banana Plug to Probe Test Lead - 0.1m
66.9008-100-22 - 20A Red 4mm Right Angle Banana Plug to Probe Test Lead - 0.1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
66.9008-100-22
Order Code:
IN06751
Product Range
XPF-484 Series
Technical Datasheet:
66.9008-100-22   Datasheet
See all Technical Docs

Product Range Selector (XPF-484 Series)

See all from this product range

Product Overview

Highly flexible test lead with insulation in PVC. One end with ⌀4mm test probe with spring-loaded multilam, the other end with right angled ⌀4mm banana plug with rigid insulating sleeve. Test lead comes with a protective cap.
  • 1000V CAT II
  • Current rating: 20A
  • Lead length: 100mm
  • Probe length: 145mm

Product Information


:
Test Tip Probe

:
4mm Right Angle Banana Plug, Shrouded

:
3.3ft

:
1m

:
Red

:
20A

:
1kV

:
XPF-484 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 15/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£7.57 ( £9.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.57 (£9.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.36 (£7.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --