You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stackable Banana Plug to Plug Test Lead, 4mm, 600V, 32A, 500mm, Yellow - 

66.9407-050-24

66.9407-050-24 - Stackable Banana Plug to Plug Test Lead, 4mm, 600V, 32A, 500mm, Yellow
66.9407-050-24 - Stackable Banana Plug to Plug Test Lead, 4mm, 600V, 32A, 500mm, Yellow
66.9407-050-24 - Stackable Banana Plug to Plug Test Lead, 4mm, 600V, 32A, 500mm, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
66.9407-050-24
Order Code:
IN09729
Product Range
XZG425 Series
Also Known As:
XZG425
Technical Datasheet:
66.9407-050-24   Datasheet
See all Technical Docs

Product Range Selector (XZG425 Series)

See all from this product range

Product Overview

The 66.9407-050-24 from Staubli is an Ø4mm high flexible test lead. This test lead is insulated in PVC or silicone especially suitable for connecting electrical devices. It comes with stackable Ø4mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching. Advantages of MULTILAM are minimal voltage drop, high current-carrying capacity, minimal power loss, minimal contact resistance, highly durable contacts withstand up to 1 million mating cycles, operating temperatures of up to 350°C, higher temperatures permitted for short periods, good resistance to oils, high resistance to vibration, shock and impact, low maintenance costs, very good corrosion resistance and round, flat or spherical types.
  • Lead length of 50cm
  • 600V, CAT II/32A rated voltage, current values
  • 2.5mm² lead
  • XZG425 type yellow colour test lead

Product Information


:
4mm Stackable Banana Plug

:
4mm Stackable Banana Plug

:
19.6"

:
500mm

:
Yellow

:
32A

:
600VAC

:
XZG425 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

XZG425

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.01 ( £7.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.01 (£7.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.50 (£6.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --