You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 ohm BNC Crimp Socket with Red Touch Protected Body, 1A/1000V - RG58/U Cable -
67.9760-22
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 67.9760-22
- Order Code:
- CN14882
- Product Range
- -
- Technical Datasheet:
- 67.9760-22 Datasheet
Product Overview
- 1000V CAT II (600V CAT III) rated voltage
- 1A Rated current
- 5 to 40°C Temperature range
Applications
RF Communications, Industrial
Product Information
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Solder
- :
- 50ohm
- :
- RG58/U
- :
- Brass
- :
- Gold Plated Contacts
- :
- -
- :
- Cable Mount
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.82 (£6.98) | ( ) |
10+ | £5.49 (£6.59) | ( ) |
25+ | £5.15 (£6.18) | ( ) |
50+ | £4.92 (£5.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.