You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BNC Socket, Shrouded, 50 Ohm, Red - 

67.9762-22

67.9762-22 - BNC Socket, Shrouded, 50 Ohm, Red
67.9762-22 - BNC Socket, Shrouded, 50 Ohm, Red
67.9762-22 - BNC Socket, Shrouded, 50 Ohm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
67.9762-22
Order Code:
CN24780
Product Range
-
Technical Datasheet:
67.9762-22   Datasheet
See all Technical Docs

Product Overview

The 67.9762-22 is a solder BNC Straight Plug for production of touch-protected leads (RG58). It has nickel-plated shield with contact pins and sockets of the inner conductor are in gold-plated brass.
  • 600V CAT II (300V CAT III) rated voltage
  • 1A Rated current
  • 5 to 40°C Temperature range

Applications

RF Communications, Industrial

Product Information


:
BNC Coaxial

:
Straight Jack

:
Crimp

:
50ohm

:
RG58

:
Brass

:
Gold Plated Contacts

:
3GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£6.08 ( £7.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.08 (£7.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.41 (£5.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.01 (£4.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £3.26 (£3.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --