You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

250MHz Oscilloscope Probe Kit, 10:1 Attenuation, CAT III/ CAT IV Rating - 

ISOPROBE III 10:1 250MHZ SET

ISOPROBE III 10:1 250MHZ SET - 250MHz Oscilloscope Probe Kit, 10:1 Attenuation, CAT III/ CAT IV Rating

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
ISOPROBE III 10:1 250MHZ SET
Order Code:
IN07059
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

An oscilloscope kit containing a safety high-frequency 10:1 test probe and accessories. The long lead is suited for bridging long distances between the test instrument and object under test.
  • Highly flexible coaxial cable
  • BNC plug with integrated compensation unit
  • Attenuation: 10:1
  • Bandwidth: 0 to 250MHz
  • Rise time: 1.3ns
  • Compensation range: 10 to 30pF
  • Input impedance: 10MΩ
  • Input capacitance: 18pF
  • Lead length: 2.5m
  • 1000V CAT III, 600V CAT IV rating

Product Information


:
250MHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£52.33 ( £62.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.33 (£62.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £50.26 (£60.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --