You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead, 1m, Green/Yellow, POAG-K4FS/KBT6DIN/100 -
POAG-K4FS/KBT6DIN/100
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- POAG-K4FS/KBT6DIN/100
- Order Code:
- IN09757
- Product Range
- -
- Technical Datasheet:
- POAG-K4FS/KBT6DIN/100 Datasheet
Product Overview
- Connecting leads for potential equalization
- TPE sleeve insulation
Applications
Test & Measurement
Product Information
- :
- Free End
- :
- 4mm Spring Loaded Socket
- :
- 3.3ft
- :
- 1m
- :
- Green, Yellow
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.24 (£29.09) | ( ) |
3+ | £22.32 (£26.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.