You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
StayWarm Electric Foot Warmer, Grey -
F2891GR
- Manufacturer:
- STAYWARM STAYWARM
- Manufacturer Part No:
- F2891GR
- Order Code:
- SB08050
- Product Range
- StayWarm Series
- Also Known As:
- GTIN UPC EAN: 5052337012633
Product Range Selector (StayWarm Series)
See all from this product rangeProduct Overview
- Luxuriously soft MicroPlush cover with synthetic wool liner
- Perfect for keeping your feet warm
- x3 Temperature settings: low/medium/high
- Machine washable liner, cover hand wash only
- Power: 28W (60W Max)
- Cost to Run: typically 0.5p per hour*
- Gift boxed
Footnotes
Product Information
- :
- Foot Warmer
- :
- 28W
- :
- -
- :
- StayWarm Series
- :
- UK Type G
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.00 (£24.00) | ( ) |
3+ | £19.50 (£23.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.