You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spirit Level Wall Storage Mount Holder - Black, 2 Pack -
OM-LM-BLK-2
- Manufacturer:
- STEALTHMOUNTS STEALTHMOUNTS
- Manufacturer Part No:
- OM-LM-BLK-2
- Order Code:
- SG34135
- Also Known As:
- GTIN UPC EAN: 0850041544106
Product Overview
- Mounts many levels currently on the market
- Securely clips levels in and out
- Keep your expensive precision engineered levels protected and up and out of the way
- Made in Great Britain
- Made using strong injection moulded ABS plastic
- Easy to use with one handed removal
- Compatible with all levels with a maximum height of 62mm and a maximum depth of 32mm
Product Information
- :
- Spirit Levels
- :
- Spirit Level Mount
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.98 (£17.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.