You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicone & Adhesive Tube/Cartridge Storage Holder Mounts - Black, 2 Pack -
OM-TBE-V2-BLK-2
New- Manufacturer:
- STEALTHMOUNTS STEALTHMOUNTS
- Manufacturer Part No:
- OM-TBE-V2-BLK-2
- Order Code:
- SG34232
- Product Range
- StealthMounts - Storage Holder Mounts
- Also Known As:
- GTIN UPC EAN: 0810155110642
Product Range Selector (StealthMounts - Storage Holder Mounts)
See all from this product rangeProduct Overview
- Organise your silicone, mastic & adhesive tubes so they are right at your fingertips
- Store equipment at the end of your workbench, freeing up space
- Made in Great Britain
- Made using strong injection moulded ABS plastic
- No more workshop syndrome!
- Suitable for Tubes from 46mm to 52mm wide
Product Information
- :
- Silicone & Adhesive Tubes
- :
- Storage Holder
- :
- StealthMounts - Storage Holder Mounts
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.79 (£12.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























