You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75mm Window Nozzle for Hot Air Tools -
070410
- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- 070410
- Order Code:
- TL18134
- Product Range
- Steinel - Heat Gun Nozzles
- Also Known As:
- GTIN UPC EAN: 4007841070410
Product Range Selector (Steinel - Heat Gun Nozzles)
See all from this product rangeProduct Overview
- 75mm Wide Nozzle: Provides controlled and even heat distribution
- Optimised for Window & Surface Work: Ideal for thawing, adhesive removal, and defrosting
- Durable, High-Quality Build: Withstands high temperatures for long-term use
- Compatible with Steinel HG 2320: Secure fit for reliable performance
- Versatile Applications: Suitable for automotive, household, and industrial tasks
Product Information
- :
- Steinel HG2000E, HG2320, HG2220 LCD Hot Air Tools
- :
- Reflector
- :
- Steinel - Heat Gun Nozzles
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.89 (£10.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.