You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V PRO MobileGlue 5011 Li-lon 1x 2Ah Cordless Glue Stick Gun Kit -
5011 2.0AH KIT
New- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- 5011 2.0AH KIT
- Order Code:
- TL24558
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007841085384
Product Overview
- Ideal for cordless crafts requiring a lot of glue quickly with ergonomic design for fatigue-free work
- Cordless bonding for up to 90 minutes on a single battery charge
- Heating-up time: 2 min. / Extra-high flow rate of 20 g/min.
- Two temperature levels 130 °C/200 °C for even more bonding applications
- Compatible with 18V Metabo CAS battery system
- Energy-saving eco-mode
- Suitable for ø 11mm glue sticks in different colours and different melting temperatures 130 °C/200 °C
- Temperature display: LED segment display
- PTC heating element
- Rechargeable battery voltage: 18V
- Dimensions (LxWxH): 206mm x 79mm x 227mm
Product Information
- :
- -
- :
- 11mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £144.15 (£172.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.