You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIR Lighting Controller, 180 Degree Angle, Silver, IP54 - 

603618

603618 - PIR Lighting Controller, 180 Degree Angle, Silver, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
603618
Order Code:
SR10631
Product Range
-
Also Known As:
GTIN UPC EAN: 4007841603618
Technical Datasheet:
603618   Datasheet
See all Technical Docs

Product Overview

Infrared wall sensor for use indoors and out. Ideal for expansive building fronts and driveways, suitable for corner mounting with corner wall mount.
  • 180° Angle of coverage
  • Detection range can be set to 5m or 12m
  • Selectable time and twilight threshold
  • Ideal for monitoring large properties and outdoor spaces, e.g. front of the home, on driveways, gardens or courtyards etc.
  • Can be mounted on non-concealed surfaces
  • Supplied with corner wall mounting bracket for installation on external and internal corners
  • Supply voltage: 230V AC
  • Time setting: 10 sec. to 15 mins.

Product Information


:
Passive Infrared

:
12m

:
180°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4007841603618

1 In stock Need more?

???PF_PDP_RSP_SUP???

£57.07 ( £68.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.07 (£68.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £55.30 (£66.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --