You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1600W Heat Gun 230V -
HL1620
- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- HL1620
- Order Code:
- TL18121
- Product Range
- Steinel - Heat Guns
- Also Known As:
- GTIN UPC EAN: 4007841009632
Product Range Selector (Steinel - Heat Guns)
See all from this product rangeProduct Overview
- 1600W 2 Speed brush motor
- Two-stage airflow/temperature switch
- Double overheat protection, thermostat & thermal cut-out (restable)
- Mica heating element
Product Information
- :
- 1.6kW
- :
- 230V
- :
- 500°C
- :
- Steinel - Heat Guns
- :
- UK Type G
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.63 (£49.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.