You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2000W Heat Gun 230V -
HL1820 S 240V
- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- HL1820 S 240V
- Order Code:
- TL23577
- Product Range
- -
- Technical Datasheet:
- HL1820 S 240V Datasheet
Product Overview
- 230V Power Supply: Delivers consistent and reliable performance for a variety of tasks
- 3 Temperature Levels: Adjustable heat settings for different applications, offering precise control
- High-Performance Airflow: Efficient and powerful airflow for quick and even heating
- Ergonomic Design: Lightweight and comfortable handle for reduced user fatigue
- Safety Features: Built-in protections for secure and safe operation
Product Information
- :
- 2000W
- :
- 240V
- :
- 600°C
- :
- -
- :
- UK Type G
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.03 (£78.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.