You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2200W Heat Gun 230V -
HL2020
- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- HL2020
- Order Code:
- TL18122
- Product Range
- Steinel - Heat Guns
- Also Known As:
- GTIN UPC EAN: 4007841009656
Product Range Selector (Steinel - Heat Guns)
See all from this product rangeProduct Overview
- 2200W 3 Speed brush motor
- LCD display
- Residual heat indicator for optimum protection
- Ergonomic handle for controlled operation
- Adjustable setting: 80℃ - 630℃ in 10℃ steps
- 3 Stage airflow rate: (150 / 150-300 / 300-500 l/min)
- Ceramic heating element
Product Information
- :
- 2.2kW
- :
- 230V
- :
- 650°C
- :
- Steinel - Heat Guns
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £102.70 (£123.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.