You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2200W LCD Digital Heat Gun -
HM2020 E - 240V
New- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- HM2020 E - 240V
- Order Code:
- TL24553
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007841091248
Product Overview
- Airflow rate: 150 to 500l/min
- Temperature: 80°C to 630°C
- Temperature setting: in 10°C steps by joystick
- Ceramic heating element
- Residual heat indicator
- Thermostat
- Mains power Supply: 220V to 240V AC, 50Hz / 60Hz
- Dimensions: 253mm x 86mm x 200mm
Product Information
- :
- -
- :
- 230V
- :
- 630°C
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.96 (£119.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.