You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50's Style Retro Microphone -
35-7030
- Manufacturer:
- STELLAR LABS STELLAR LABS
- Manufacturer Part No:
- 35-7030
- Order Code:
- MP35107
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051259024397
Product Overview
- Metal bodied, classic style microphone
- Chrome finish
- On/off switch
- Intergrated ⅝" thread for microphone stands
- Element: Moving coil dynamic
- Frequency response: 50Hz - 15kHz
- Sensitivity: -50dB ±3dB
- Impedance: 600 Ohm
- Connection: XLR
- Polar pattern: Unidirectional
- Dimensions (WxHxD): 50x180x75mm
Applications
Audio, Displays, DJ, Education, Live Events, Music, Staging
Product Information
- :
- Unidirectional
- :
- 600ohm
- :
- 50Hz
- :
- 15kHz
- :
- -50dB ±3dB
- :
- 3 Way XLR
- :
- -
- :
- -
Technical Documents (0)
Also Known As
71 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.96 (£35.95) | ( ) |
3+ | £28.75 (£34.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.