You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm Universal Cam Lock -
701473
- Manufacturer:
- STERLING SECURITY PRODUCTS STERLING SECURITY PRODUCTS
- Manufacturer Part No:
- 701473
- Order Code:
- SR12145
- Also Known As:
- GTIN UPC EAN: 5016567014737
Product Range Selector (SS - Cam Locks)
See all from this product rangeProduct Overview
- Versatile Applications: Ideal for cabinets, lockers, toolboxes, enclosures, and other storage solutions
- Durable Construction: Made from high-quality materials to resist wear and tear, ensuring long-lasting performance
- Ease of Installation: Compact design and simple fitting process make setup quick and straightforward
- Universal Design: Compatible with a variety of locking mechanisms and keys for added convenience
- 180 Degree cam lock
- Key removable in locked and unlocked position
- Nickel plated
Product Information
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.21 (£6.25) | ( ) |
3+ | £4.96 (£5.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.