You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zinc Die-Cast Combination Locking Bolt 50mm - 

CLB110BK

CLB110BK - Zinc Die-Cast Combination Locking Bolt 50mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CLB110BK
Order Code:
SR08363
Product Range
-
Also Known As:
GTIN UPC EAN: 5016567017189

Product Overview

  • 110mm combination locking bolt - 4 dial
  • Resettable combination
  • No keys to lose
  • Anti-tamper security screws supplied
  • 10,000 resettable combinations
  • Corrosion resistant zinc diecast body
  • Suitable for horizontal and vertical fixing
  • 0-0-0-0 autostop for easy opening in poor light
  • 10 year guarantee

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016567017189

1 In stock Need more?

???PF_PDP_RSP_SUP???

£13.89 ( £16.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.89 (£16.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.33 (£16.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --