You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36-Hook Combination Key Cabinet Safe, Matt Black -
KC36C
- Manufacturer:
- STERLING SECURITY PRODUCTS STERLING SECURITY PRODUCTS
- Manufacturer Part No:
- KC36C
- Order Code:
- SR08374
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016567017295
Product Overview
- 36 key hooks
- 3 dial combination lock
- Resettable combination
- Complete with colour key tags
- Indexing system for easy selection
- Contemporary matt black finish
- 10 year guarantee
Product Information
- :
- 36
- :
- 300mm
- :
- 240mm
- :
- 80mm
- :
- Steel
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.08 (£39.70) | ( ) |
| 3+ | £31.82 (£38.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























