You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Jack, Cat6a RJ45, Shielded, Vertical - 

SS-60300-016

SS-60300-016 - Jack, Cat6a RJ45, Shielded, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS-60300-016
Order Code:
CN16719
Product Range
60 Series

Product Range Selector (60 Series)

See all from this product range

Product Overview

The SS-60300-016 is a 8-contact Shielded Vertical Jack for Cat6 cable applications. It has copper alloy shield and contacts with nickel or tin shield plating and thermoplastic housing.
  • UL94V-0 Flammability

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information


:
RJ45

:
RJ45 Jack

:
1 x 1 (Port)

:
Jack

:
8Contacts

:
8P8C

:
8Ways

:
Cat6a

:
-

:
Through Hole Mount

:
1Ports

:
Vertical

:
Through Hole

:
Shielded

:
Without Magnetics

:
Gold Plated Contacts

:
Without LED

:
Copper

:
Without Light Pipe

:
60 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£1.84 ( £2.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.84 (£2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --