You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ReSet Call Point (Indoor Use) Surface Mount Red -
RP-RS2-01
- Manufacturer:
- STI STI
- Manufacturer Part No:
- RP-RS2-01
- Order Code:
- SR09118
- Technical Datasheet:
- RP-RS2-01 Datasheet
Product Overview
- EN54-11 approved (Cert. No. 653a/02)
- Glass appearance maintains operator deterrence
- Positive activation that mimics the feel of breaking glass
- Visible warning flag confirms activation
- Simple key to reset operating element - no broken glass
- No glass elements to break, lose or incorrectly fit during installation
- Complete functional test with every activation
- Low profile, heavy-duty terminations - 2x built-in resistor values (470Ω and 680Ω)
- Red call point for surface mount applications (includes a combined back box and wall plate)
Product Information
- :
- -
- :
- SPST
- :
- SPST
- :
- 87mm
- :
- 87mm
- :
- 58mm
- :
- 1 Contact
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.13 (£15.76) | ( ) |
3+ | £12.73 (£15.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.