You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mounted Universal Stopper - With Sounder and Green Emergency Exit Label -
STI-13120EG
New- Manufacturer:
- STI STI
- Manufacturer Part No:
- STI-13120EG
- Order Code:
- SR12170
- Product Range
- STI - Universal Stoppers
- Also Known As:
- GTIN UPC EAN: 0662950857648
- Technical Datasheet:
- STI-13120EG Datasheet
Product Range Selector (STI - Universal Stoppers)
See all from this product rangeProduct Overview
- These indoor and outdoor low profile or dome polycarbonate covers can protect a variety of devices without restricting legitimate operation
- Three year guarantee against breakage of polycarbonate in normal use (one year on electromechanical and electronic components)
- Prevents false alarms, without hindering legitimate operation of a manual call point in the event of an emergency
- Tough polycarbonate housing can withstand severest of knocks
- A simple 4 fixing installation can retrofit over existing device
- Can accommodate flush or surface mount applications
- Typical working properties of polycarbonate are -40° to 121°C (-40° to 250°F)
- Dimensions (HxWxD): 138mm x 116mm x 101mm
Product Information
- :
- Universal Stoppers
- :
- STI - Universal Stoppers
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 08/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
20 more will be available week commencing 08/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.61 (£79.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.