You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Open Mounting Plate Enviro Stopper - No Sounder with Green Emergency Exit Label - 

STI-13710EG

New
STI-13710EG - Open Mounting Plate Enviro Stopper - No Sounder with Green Emergency Exit Label
STI-13710EG - Open Mounting Plate Enviro Stopper - No Sounder with Green Emergency Exit Label

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STI STI
Manufacturer Part No:
STI-13710EG
Order Code:
SR12172
Product Range
STI - Enviro Stoppers
Also Known As:
GTIN UPC EAN: 0662950858560
Technical Datasheet:
STI-13710EG   Datasheet
See all Technical Docs

Product Range Selector (STI - Enviro Stoppers)

See all from this product range

Product Overview

A protective cover that is ideal for extending the life and reliability of devices exposed to harsh environments. It offers protection to manual call points and switches against dust and water ingress both outside and inside, as well as preventing tampering, vandalism and damage from accidental or malicious operation.
  • Protective cover is ideal for extending the life and reliability of devices exposed to harsh environments
  • Three year guarantee against breakage of polycarbonate in normal use (one year on electromechanical and electronic components)
  • Tough polycarbonate housing can withstand the severest of knocks
  • Ideal for use in wet or wash down areas, overall rating of IP56/IP66 for the back box
  • Can accommodate a standard European call point or switch
  • Typical working properties of polycarbonate are -40° to 121°C (-40° to 250°F)
  • Dimensions (HxWxD): 135mm x 114mm x 44mm

Product Information


:
Universal Stoppers

:
STI - Enviro Stoppers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0662950858560

1 In stock Need more?

???PF_PDP_RSP_SUP???

£73.44 ( £88.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £73.44 (£88.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --