You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro Stopper Multi Kit Surface Mount without Integral Sounder Red -
STI-15C10ML
- Manufacturer:
- STI STI
- Manufacturer Part No:
- STI-15C10ML
- Order Code:
- SR09130
- Product Range
- STI - Euro Stoppers
- Technical Datasheet:
- STI-15C10ML Datasheet
Product Range Selector (STI - Euro Stoppers)
See all from this product rangeProduct Overview
- Protective cover helps prevent malicious or accidental false fire alarms
- Prevents false alarms, without hindering legitimate operation of manual call point in an emergency
- Tough polycarbonate housing can withstand the severest of knocks
- Break seal option for added security
- Polycarbonate tested -40℃ to +49℃
- 3-year guarantee against breakage of polycarbonate in normal use
- Surface mounted with 32mm spacer without sounder
Product Information
- :
- Call Point Stopper
- :
- STI - Euro Stoppers
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.36 (£42.43) | ( ) |
3+ | £34.35 (£41.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.