You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Exit Stopper Multifunction Door Alarm -
STI-6400WIR
- Manufacturer:
- STI STI
- Manufacturer Part No:
- STI-6400WIR
- Order Code:
- SR09126
- Product Range
- -
- Technical Datasheet:
- STI-6400WIR Datasheet
Product Overview
- Supervised wireless 433MHz (requires 4 or 8-channel receiver)
- Highly visible ‘stop sign’ design acts as a deterrent
- Unit is completely self-contained and easy to install
- Sounds a powerful 105dB warning horn when activated, drawing attention in a hurry
- Up to 300m (line of sight) range
- Housing is moulded of super tough polycarbonate and is UV-stabilized
- Upon installation, user can select whether to use as an alarm or annunciator
- Alarm mode can be set to sound for 30 seconds, 3 minutes or indefinitely
- In annunciation mode, alarm announces door entry/exit with a set of 10 beeps
- May be programmed for 15-second entry delay or immediate trip
- Alarming delay allows unit to arm following an authorized exit
- May be mounted on top, right, left or next to almost any door
- Detects both unauthorized exits and entries
- Less expensive than heavy horizontal bar type units
- Practical for all emergency doors
- Recommended operating temperature 0℃ to 49℃
- Includes one warning label 16200
- Supplied with 9V DC alkaline battery is provided
- Dimensions (DxØ): 51x137mm
Footnotes
Product Information
Technical Documents (2)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £130.50 (£156.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.