You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Web Stopper Cage - Flush Mount 210 x 210 x 70mm -
STI-9601
- Manufacturer:
- STI STI
- Manufacturer Part No:
- STI-9601
- Order Code:
- SR09113
- Product Range
- STI - Detector Cages
- Also Known As:
- GTIN UPC EAN: 0662950960102
- Technical Datasheet:
- STI-9601 Datasheet
Product Range Selector (STI - Detector Cages)
See all from this product rangeProduct Overview
- Constructed from heavy duty galvanised steel rod
- Plastic coated for durability and external use
- For flush mount applications
- Protects against vandalism or accidental damage
- Designed so there is no interference with the operation of the protected unit
- Easy installation and removal for servicing detectors
- Cage is backed by a 3-year guarantee against breakage in normal use
- Supplied with full fixing kit
- Max. internal diameter: 210mm
- Min. internal diameter: 150mm
- Internal depth: 70mm
Product Information
- :
- Steel Web Stopper
- :
- STI - Detector Cages
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.98 (£29.98) | ( ) |
3+ | £24.20 (£29.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.