You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triac, 25A, 600V, RD-91 - 

BTA25-600BW

BTA25-600BW - Triac, 25A, 600V, RD-91

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTA25-600BW
Order Code:
SC11523
Product Range
-
Technical Datasheet:
BTA25-600BW   Datasheet
See all Technical Docs

Product Overview

The BTA25-600BW is a 25A insulated Snubberless™ TRIAC suitable for general purpose mains power AC switching. The Snubberless version is especially recommended for use on inductive loads, due to their high commutation performances. The BTA series provides an insulated tab (rated at 2500Vrms). It can be used as an ON/OFF or phase angle function in various applications.
  • High current TRIAC
  • Low thermal resistance with clip bonding
  • High commutation (4 quadrant) or very high commutation (3 quadrant) capability
  • UL1557 certified

Applications

Industrial, Motor Drive & Control, Lighting, Power Management

Product Information


:
600V

:
25A

:
RD91

:
1.5V

:
250A

:
75mA

:
3Pins

:
125°C

:
1.55V

:
Panel

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£5.66 ( £6.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.66 (£6.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.62 (£5.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.18 (£5.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --