You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thyristor, 1.2kV, 50mA, 31A, 50A, TOP-3, 3 Pins - 

BTW69-1200N

BTW69-1200N - Thyristor, 1.2kV, 50mA, 31A, 50A, TOP-3, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTW69-1200N
Order Code:
SC17063
Product Range
BTW69
Technical Datasheet:
BTW69-1200N   Datasheet
See all Technical Docs

Product Range Selector (BTW69)

See all from this product range

Product Overview

The BTW69-1200N is suitable for applications where power switching and power dissipation are critical, such as by-pass switch, controlled AC rectifier bridge, in solid state relay, battery charger, uninterruptible power supply, welding equipment and motor driver applications.
  • On-state rms current: 50 A
  • Blocking voltage: 1200 V
  • Gate current: 50 mA

Product Information


:
1.2kV

:
50mA

:
31A

:
50A

:
TOP-3

:
3Pins

:
700A

:
100mA

:
1.3V

:
125°C

:
Through Hole

:
BTW69

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£5.51 ( £6.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.51 (£6.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.39 (£5.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.41 (£4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --