You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad Audio Power Amplifier, AB, 20W, 8V to 18V, Multiwatt, Vertical, 15 Pins -
E-TDA7377
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- E-TDA7377
- Order Code:
- SC18531
- Product Range
- Class-AB Power Amplifier
- Technical Datasheet:
- E-TDA7377 Datasheet
Product Range Selector (Class-AB Power Amplifier)
See all from this product rangeProduct Overview
- ST-BY function (cmos compatible), no audible pop during ST-BY operations
- Output AC/DC short circuit protection, soft short at turn-on protection
- Overrating chip temperature protection with soft thermal limiter
- Load dump voltage surge protection and very inductive loads protection
- Fortuitous open gnd, reversed battery and ESD protection
- Supply voltage range from 8V to 18V, total quiescent drain current is 150mA maximum
- Supply voltage rejection is 50dB minimum at (Rg = 0; f = 300Hz, Tamb = 25°C)
- Output offset voltage 150mV maximum at (VS = 14.4V; RL = 4ohm; f = 1KHz; Tamb = 25°C)
- Cross talk is 70dB typical at ( f = 1KHz single ended, VS = 14.4V; RL = 4ohm; f = 1KHz)
- Operating junction temperature range from -40°C to 150°C
Product Information
- :
- 35W x 2 @ 4Ohm, 10W x 4 @ 2Ohm
- :
- AB
- :
- 4Channels
- :
- 8V to 18V
- :
- Multiwatt
- :
- 15Pins
- :
- 4ohm
- :
- 4 x Stereo
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- Class-AB Power Amplifier
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.03 (£3.64) | ( ) |
10+ | £2.28 (£2.74) | ( ) |
100+ | £2.07 (£2.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.