You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, TVS Diode, SOT-23, 5V -
ESDA6V1BC6
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ESDA6V1BC6
- Order Code:
- SC18144
- Product Range
- ESDA6
- Technical Datasheet:
- ESDA6V1BC6 Datasheet
Product Range Selector (ESDA6)
See all from this product rangeProduct Overview
- Peak pulse power (8/20µs) is 80W
- Peak pulse power (8/20µs) is 700W
- ESD Protection for data, signal and VCC bus
- Stand off voltage range of ±5V
- Low leakage current of
1µA - High ESD protection level up to 25KV
- Suitable for high density boards
- Complies with IEC61000-4-2 level 4-15KV (air discharge), 8KV (contact discharge) standards
- Operating temperature range from -40 to +125°C
Product Information
- :
- -
- :
- SOT-23
- :
- 6Pins
- :
- 5V
- :
- -
- :
- ESDA6
- :
- -
Technical Documents (2)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.26 (£0.31) | ( ) |
| 20+ | £0.18 (£0.22) | ( ) |
| 100+ | £0.13 (£0.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























