You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, LDO +5.0V, 4940, TO220-3 -
L4940V5
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L4940V5
- Order Code:
- SC10587
- Product Range
- 5V 1.5A LDO Voltage Regulators
- Technical Datasheet:
- L4940V5 Datasheet
Product Range Selector (5V 1.5A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage is 5V
- Low dropout voltage is 500mV at 1.5A output current
- Input voltage range from 7V to 17V
- Output current is 1.5A
- Very low quiescent current
- Short circuit protection
- Reverse polarity protection
- Operating junction temperature range from -40°C to 150°C
Applications
Power Management, Consumer Electronics, Industrial
Product Information
- :
- Fixed
- :
- 7V
- :
- 17V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 1.5A
- :
- 1.5A
- :
- 500mV
- :
- 500mV
- :
- Through Hole
- :
- TO-220
- :
- 3Pins
- :
- -40°C
- :
- 150°C
- :
- 5V 1.5A LDO Voltage Regulators
- :
- -
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.26 (£1.51) | ( ) |
10+ | £1.16 (£1.39) | ( ) |
100+ | £1.10 (£1.32) | ( ) |
250+ | £0.98 (£1.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.