You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 7V to 16V, 450mV Dropout, 5Vout, 1Aout, TO-220-3 - 

L4941BV

L4941BV - Fixed LDO Voltage Regulator, 7V to 16V, 450mV Dropout, 5Vout, 1Aout, TO-220-3
L4941BV - Fixed LDO Voltage Regulator, 7V to 16V, 450mV Dropout, 5Vout, 1Aout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L4941BV
Order Code:
SC20555
Product Range
5V 1A LDO Voltage Regulators
Technical Datasheet:
L4941BV   Datasheet
See all Technical Docs

Product Range Selector (5V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The L4941BV is a 3-terminal very low drop Positive Regulator features thermal shutdown and short-circuit protection. This device is particularly suitable for battery-powered equipment, reducing consumption and prolonging battery-life. It employs internal current limiting, anti-saturation circuit, thermal shut-down and safe area protection.
  • Very low quiescent current
  • Reverse polarity protection

Applications

Industrial, Consumer Electronics, Power Management

Product Information


:
Fixed

:
7V

:
16V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
1A

:
1A

:
0

:
450mV

:
Through Hole

:
TO-220

:
3Pins

:
-40°C

:
150°C

:
5V 1A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

94 In stock Need more?

???PF_PDP_RSP_SUP???

£0.87 ( £1.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --